Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Panel Mount Power Relay, 24V dc Coil, 25A Switching Current, 3PDT

RS Stock No.: 684-0069Brand: OmronManufacturers Part No.: G7J-3A1B-B DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Panel Mount

Switching Current

25A

Latching

No

Terminal Type

Screw

Length

51.5mm

Coil Resistance

288Ω

Height

64mm

Minimum Operating Temperature

-25°C

Series

G7J

Maximum Operating Temperature

+60°C

Depth

34.5mm

Maximum Switching Power AC

5.5 kVA

Maximum Switching Power DC

750 W

Maximum Switching Power (DC)

750 W

Maximum Switching Power (AC)

5.5 kVA

Application

General Purpose

Country of Origin

Japan

Product details

PCB Mounting & Screw Terminal - Power Relays - G7J Series

High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 174.45

AED 174.45 Each (ex VAT)

AED 183.17

AED 183.17 Each (inc. VAT)

Omron Panel Mount Power Relay, 24V dc Coil, 25A Switching Current, 3PDT
Select packaging type

AED 174.45

AED 174.45 Each (ex VAT)

AED 183.17

AED 183.17 Each (inc. VAT)

Omron Panel Mount Power Relay, 24V dc Coil, 25A Switching Current, 3PDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 174.45
25 - 49AED 157.40
50 - 99AED 133.65
100+AED 115.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Panel Mount

Switching Current

25A

Latching

No

Terminal Type

Screw

Length

51.5mm

Coil Resistance

288Ω

Height

64mm

Minimum Operating Temperature

-25°C

Series

G7J

Maximum Operating Temperature

+60°C

Depth

34.5mm

Maximum Switching Power AC

5.5 kVA

Maximum Switching Power DC

750 W

Maximum Switching Power (DC)

750 W

Maximum Switching Power (AC)

5.5 kVA

Application

General Purpose

Country of Origin

Japan

Product details

PCB Mounting & Screw Terminal - Power Relays - G7J Series

High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more