Technical Document
Specifications
Brand
OmronContact Configuration
3PDT
Mounting Type
PCB Mount
Number of Poles
3
Terminal Type
PCB Pin
Length
51.5mm
Height
51mm
Minimum Operating Temperature
-60°C
Series
G7J
Maximum Operating Temperature
+60°C
Depth
33.5mm
Load Voltage Range
Maximum of 220 V ac, Maximum of 30V dc
Relay Type
Power Relay
Dimensions
51.5 x 33.5 x 51mm
Product details
PCB Mounting & Screw Terminal - Power Relays - G7J Series
High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available
Approvals
UL; CSA
AED 264.76
AED 264.76 Each (ex VAT)
AED 278.00
AED 278.00 Each (inc. VAT)
1
AED 264.76
AED 264.76 Each (ex VAT)
AED 278.00
AED 278.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 264.76 |
5 - 9 | AED 256.78 |
10+ | AED 245.70 |
Technical Document
Specifications
Brand
OmronContact Configuration
3PDT
Mounting Type
PCB Mount
Number of Poles
3
Terminal Type
PCB Pin
Length
51.5mm
Height
51mm
Minimum Operating Temperature
-60°C
Series
G7J
Maximum Operating Temperature
+60°C
Depth
33.5mm
Load Voltage Range
Maximum of 220 V ac, Maximum of 30V dc
Relay Type
Power Relay
Dimensions
51.5 x 33.5 x 51mm
Product details
PCB Mounting & Screw Terminal - Power Relays - G7J Series
High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available
Approvals
UL; CSA