Omron Panel Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST

RS Stock No.: 329-913Brand: OmronManufacturers Part No.: G7L-1A-T DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

Panel Mount

Switching Current

30A

Number of Poles

1

Series

G7L

Latching

No

Terminal Type

Quick Connect

Length

52.5mm

Coil Resistance

303Ω

Depth

33.5mm

Minimum Operating Temperature

-25°C

Height

53mm

Maximum Operating Temperature

+60°C

Maximum Switching Power AC

6.6 kVA

Maximum Switching Power (AC)

6.6 kVA

Application

Power

Product details

PCB Mounting & Plug-in - Power Relays - G7L Series

Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)

Approvals

UL; CSA; TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 56.96

AED 56.96 Each (ex VAT)

AED 59.81

AED 59.81 Each (inc. VAT)

Omron Panel Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST

AED 56.96

AED 56.96 Each (ex VAT)

AED 59.81

AED 59.81 Each (inc. VAT)

Omron Panel Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 56.96
5 - 9AED 55.39
10+AED 53.86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

Panel Mount

Switching Current

30A

Number of Poles

1

Series

G7L

Latching

No

Terminal Type

Quick Connect

Length

52.5mm

Coil Resistance

303Ω

Depth

33.5mm

Minimum Operating Temperature

-25°C

Height

53mm

Maximum Operating Temperature

+60°C

Maximum Switching Power AC

6.6 kVA

Maximum Switching Power (AC)

6.6 kVA

Application

Power

Product details

PCB Mounting & Plug-in - Power Relays - G7L Series

Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)

Approvals

UL; CSA; TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more