Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPST
Mounting Type
Panel Mount
Switching Current
25A
Number of Poles
2
Series
G7L
Latching
No
Terminal Type
Quick Connect
Length
52.5mm
Coil Resistance
75Ω
Depth
33.5mm
Height
53mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Maximum Switching Power AC
5.5 kVA
Application
Power
Country of Origin
Indonesia
Product details
PCB Mounting & Plug-in - Power Relays - G7L Series
Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)
Approvals
UL; CSA; TÜV
AED 58.33
AED 58.33 Each (ex VAT)
AED 61.25
AED 61.25 Each (inc. VAT)
1
AED 58.33
AED 58.33 Each (ex VAT)
AED 61.25
AED 61.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 58.33 |
| 5 - 9 | AED 57.12 |
| 10+ | AED 55.49 |
Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPST
Mounting Type
Panel Mount
Switching Current
25A
Number of Poles
2
Series
G7L
Latching
No
Terminal Type
Quick Connect
Length
52.5mm
Coil Resistance
75Ω
Depth
33.5mm
Height
53mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Maximum Switching Power AC
5.5 kVA
Application
Power
Country of Origin
Indonesia
Product details
PCB Mounting & Plug-in - Power Relays - G7L Series
Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)
Approvals
UL; CSA; TÜV


