Omron Panel Mount Non-Latching Relay, 24V dc Coil, 25A Switching Current, DPST

RS Stock No.: 233-4195Brand: OmronManufacturers Part No.: G7L-2A-T DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

Panel Mount

Switching Current

25A

Number of Poles

2

Series

G7L

Coil Resistance

303 Ω

Coil Power

1.9W

Isolation Coil To Contact

4kV ac

Number of Coils

Single

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 976.50

AED 48.825 Each (In a Tray of 20) (ex VAT)

AED 1,025.32

AED 51.266 Each (In a Tray of 20) (inc. VAT)

Omron Panel Mount Non-Latching Relay, 24V dc Coil, 25A Switching Current, DPST

AED 976.50

AED 48.825 Each (In a Tray of 20) (ex VAT)

AED 1,025.32

AED 51.266 Each (In a Tray of 20) (inc. VAT)

Omron Panel Mount Non-Latching Relay, 24V dc Coil, 25A Switching Current, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tray
20 - 40AED 48.825AED 976.50
60+AED 46.568AED 931.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

Panel Mount

Switching Current

25A

Number of Poles

2

Series

G7L

Coil Resistance

303 Ω

Coil Power

1.9W

Isolation Coil To Contact

4kV ac

Number of Coils

Single

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more