Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron G7SA Safety Relay, 24V dc

RS Stock No.: 836-2738Brand: OmronManufacturers Part No.: G7SA-5A1B 24VDC
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Terminal Type

PCB Pin

Configurable

Yes

Standards Met

CQC

Series

G7SA

Width

13mm

Depth

24mm

Length

50mm

Country of Origin

China

Product details

6A Relays with Forcibly Guided Contacts - G7SA

The slimline G7SA relay family with forcibly guided contacts is available as a four- or six-pole type in various contact combinations and offers reinforced insulation. Terminals are arranged for easy PCB layout. It can be soldered directly to a PCB or used together with the P7SA sockets for panel installations.

Forcibly guided contacts
6A at 240VAC and 6A at 24VDC for resistive loads
Reinforced insulation between inputs and outputs and poles
4- and 6-pole relays available
Sealing: flux-tight
Operating temperature: -40 to 85C

Approvals

UL, CSA

Standards

Conforms to EN 50205

Stock information temporarily unavailable.

AED 197.66

AED 197.66 Each (ex VAT)

AED 207.54

AED 207.54 Each (inc. VAT)

Omron G7SA Safety Relay, 24V dc

AED 197.66

AED 197.66 Each (ex VAT)

AED 207.54

AED 207.54 Each (inc. VAT)

Omron G7SA Safety Relay, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Terminal Type

PCB Pin

Configurable

Yes

Standards Met

CQC

Series

G7SA

Width

13mm

Depth

24mm

Length

50mm

Country of Origin

China

Product details

6A Relays with Forcibly Guided Contacts - G7SA

The slimline G7SA relay family with forcibly guided contacts is available as a four- or six-pole type in various contact combinations and offers reinforced insulation. Terminals are arranged for easy PCB layout. It can be soldered directly to a PCB or used together with the P7SA sockets for panel installations.

Forcibly guided contacts
6A at 240VAC and 6A at 24VDC for resistive loads
Reinforced insulation between inputs and outputs and poles
4- and 6-pole relays available
Sealing: flux-tight
Operating temperature: -40 to 85C

Approvals

UL, CSA

Standards

Conforms to EN 50205