Omron Chassis Mount Power Relay, 24V dc Coil, 25A Switching Current

RS Stock No.: 178-8263Brand: OmronManufacturers Part No.: G7Z-3A1B-11Z-R DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Mounting Type

Chassis Mount

Switching Current

25A

Number of Poles

3

Latching

No

Series

G7Z

Terminal Type

Crimp

Maximum Switching Voltage AC

480V ac

Maximum Switching Voltage (AC)

480V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current AC

25 (NC) A, 40 (NO) A

Maximum Switching Current DC

5 A

Maximum Switching Current (DC)

5 A

Maximum Switching Current (AC)

25 (NC) A, 40 (NO) A

Length

45mm

Coil Power

3.7W

Life

1000000 (Minimum) operations

Depth

92.2mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Height

62mm

Maximum Operating Temperature

+60°C

Maximum Switching Power AC

11000 (NC/Resistive Load) VA, 17600 (NO/Resistive Load) VA, 4400 (NC/Induction Load) VA, 9680 (NO/Induction Load) VA

Maximum Switching Power DC

550 W

Application

Industrial

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 332.69

AED 332.69 Each (ex VAT)

AED 349.32

AED 349.32 Each (inc. VAT)

Omron Chassis Mount Power Relay, 24V dc Coil, 25A Switching Current

AED 332.69

AED 332.69 Each (ex VAT)

AED 349.32

AED 349.32 Each (inc. VAT)

Omron Chassis Mount Power Relay, 24V dc Coil, 25A Switching Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 332.69
5 - 9AED 322.72
10+AED 309.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Mounting Type

Chassis Mount

Switching Current

25A

Number of Poles

3

Latching

No

Series

G7Z

Terminal Type

Crimp

Maximum Switching Voltage AC

480V ac

Maximum Switching Voltage (AC)

480V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current AC

25 (NC) A, 40 (NO) A

Maximum Switching Current DC

5 A

Maximum Switching Current (DC)

5 A

Maximum Switching Current (AC)

25 (NC) A, 40 (NO) A

Length

45mm

Coil Power

3.7W

Life

1000000 (Minimum) operations

Depth

92.2mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Height

62mm

Maximum Operating Temperature

+60°C

Maximum Switching Power AC

11000 (NC/Resistive Load) VA, 17600 (NO/Resistive Load) VA, 4400 (NC/Induction Load) VA, 9680 (NO/Induction Load) VA

Maximum Switching Power DC

550 W

Application

Industrial

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more