Omron Surface Mount Power Relay, 12V dc Coil, 100A Switching Current, SPST

RS Stock No.: 684-0283Brand: OmronManufacturers Part No.: G9EA-1 DC12
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

Surface Mount

Switching Current

100A

Number of Poles

1

Latching

No

Terminal Type

Screw

Length

73mm

Coil Resistance

28.8Ω

Minimum Operating Temperature

-40°C

Series

G9EA

Maximum Operating Temperature

+70°C

Depth

36mm

Height

67.2mm

Application

Power

Country of Origin

Japan

Product details

G9EA Series

DC power relays capable of interrupting high capacity DC loads while enabling compact, low-noise, safe applications
Gas injected and hermetically sealed construction
Capable of switching 400V 60A DC loads and interrupting 600A at 300Vdc max
Dimensions; L73xW36xH67.2 mm

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 871.87

AED 871.87 Each (ex VAT)

AED 915.46

AED 915.46 Each (inc. VAT)

Omron Surface Mount Power Relay, 12V dc Coil, 100A Switching Current, SPST
Select packaging type

AED 871.87

AED 871.87 Each (ex VAT)

AED 915.46

AED 915.46 Each (inc. VAT)

Omron Surface Mount Power Relay, 12V dc Coil, 100A Switching Current, SPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 871.87
5 - 9AED 785.50
10 - 24AED 699.20
25+AED 670.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

Surface Mount

Switching Current

100A

Number of Poles

1

Latching

No

Terminal Type

Screw

Length

73mm

Coil Resistance

28.8Ω

Minimum Operating Temperature

-40°C

Series

G9EA

Maximum Operating Temperature

+70°C

Depth

36mm

Height

67.2mm

Application

Power

Country of Origin

Japan

Product details

G9EA Series

DC power relays capable of interrupting high capacity DC loads while enabling compact, low-noise, safe applications
Gas injected and hermetically sealed construction
Capable of switching 400V 60A DC loads and interrupting 600A at 300Vdc max
Dimensions; L73xW36xH67.2 mm

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more