Omron Safety Relays Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts

RS Stock No.: 265-5196Brand: OmronManufacturers Part No.: G9SA-301 AC/DC24
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop, Light Beam/Curtain, Safety Switch/Interlock

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

Safety Relays

Stock information temporarily unavailable.

AED 1,174.16

AED 1,174.16 Each (ex VAT)

AED 1,232.87

AED 1,232.87 Each (inc. VAT)

Omron Safety Relays Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts

AED 1,174.16

AED 1,174.16 Each (ex VAT)

AED 1,232.87

AED 1,232.87 Each (inc. VAT)

Omron Safety Relays Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop, Light Beam/Curtain, Safety Switch/Interlock

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

Safety Relays