Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron G9SB Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 549-570Brand: OmronManufacturers Part No.: G9SB-200-D AC/DC24
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Manual

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

Series

G9SB

Width

18mm

Depth

112mm

Length

100mm

Country of Origin

China

Product details

G9SB, Safety Relays, Ultra Slim

The Omron G9SB series is an ultra slim safety relay available in either a 17.5mm or 22.5mm housing. The 17.5mm units have 2 or 3 safety contacts and the 22.5mm units have 3 safety contacts and an auxiliary contact.

1 and 2 input channel units
Manual and automatic reset units
Certification up to category 4 according to EN954-1 (depending on the application)
Can also be used with safety sensors F3SN, F3SH, F3S-B, F3STGR, F3SL, F3S-J
Conforms to EN standards (TUV approval)

Approvals

EN954-1, EN60204-1, UL508, CSA C22.2 No. 14

Stock information temporarily unavailable.

AED 1,250.97

AED 1,250.97 Each (ex VAT)

AED 1,313.52

AED 1,313.52 Each (inc. VAT)

Omron G9SB Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts

AED 1,250.97

AED 1,250.97 Each (ex VAT)

AED 1,313.52

AED 1,313.52 Each (inc. VAT)

Omron G9SB Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Manual

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

Series

G9SB

Width

18mm

Depth

112mm

Length

100mm

Country of Origin

China

Product details

G9SB, Safety Relays, Ultra Slim

The Omron G9SB series is an ultra slim safety relay available in either a 17.5mm or 22.5mm housing. The 17.5mm units have 2 or 3 safety contacts and the 22.5mm units have 3 safety contacts and an auxiliary contact.

1 and 2 input channel units
Manual and automatic reset units
Certification up to category 4 according to EN954-1 (depending on the application)
Can also be used with safety sensors F3SN, F3SH, F3S-B, F3STGR, F3SL, F3S-J
Conforms to EN standards (TUV approval)

Approvals

EN954-1, EN60204-1, UL508, CSA C22.2 No. 14