Omron G9SB Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts
RS Stock No.: 265-5202Brand: OmronManufacturers Part No.: G9SB-301-D AC/DC24Distrelec Article No.: 30069287

Technical Document
Specifications
Brand
OmronSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Series
G9SB
Stock information temporarily unavailable.
AED 964.70
AED 964.70 Each (ex VAT)
AED 1,012.93
AED 1,012.93 Each (inc. VAT)
Omron G9SB Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts
1
AED 964.70
AED 964.70 Each (ex VAT)
AED 1,012.93
AED 1,012.93 Each (inc. VAT)
Omron G9SB Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
1
Reset Method
Automatic & Manual
Series
G9SB