Omron Safety Relays 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 2 Safety Contacts

RS Stock No.: 265-5204Brand: OmronManufacturers Part No.: G9SE-221-T05 DC24
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop, Light Beam/Curtain, Safety Switch/Interlock

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

Safety Relays

AED 740.36

AED 740.36 Each (ex VAT)

AED 777.38

AED 777.38 Each (inc. VAT)

Omron Safety Relays 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 2 Safety Contacts

AED 740.36

AED 740.36 Each (ex VAT)

AED 777.38

AED 777.38 Each (inc. VAT)

Omron Safety Relays 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 2 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop, Light Beam/Curtain, Safety Switch/Interlock

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

Safety Relays