Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Basic Unit G9SR Emergency Stop Safety Relay, 24V dc, Dual-Channel

RS Stock No.: 860-3773Brand: OmronManufacturers Part No.: G9SR-BC201-RC
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Number of Channels

2

Function

Emergency Stop

Range

Basic Unit

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Cage Clamp

Configurable

Yes

Series

G9SR

Width

99mm

Depth

18mm

Performance Level

e

Length

114.5mm

Product details

Omron G9SR Configurable Safety Relay

The three models of the Omron G9SR safety relays cover virtually all common control system safety requirements in standalone applications. They feature front-panel DIP switches for fast, easy configuration and customization, together with LED indicators for quick status monitoring and fault diagnosis.
The key characteristics of the G9SR include certification to category PLe in line with EN/ISO 13849-1, fast response time to ensure minimum stopping times, solid-state outputs for long-life wear-free operation, compact housings to save space in control panels and removable spring-type terminals to ensure rapid straightforward installation. All units are equipped with an additional monitoring output to provide diagnostic information for use by the standard control system.

G9SR Series Basic Unit.

The G9SR Basic Unit is just 17.5 mm wide and has single or double channel safety inputs, plus double channel solid state safety outputs. The outputs are rated at 2A, which makes them suitable for direct switching of even large contactors.

Features and Benefits.

Compatible for a variety of safety solutions like E-Stop, guard monitoring devices, light curtains and others
Fast response time for short safety distance
Semiconductor outputs for wear-free operation
DIP-switch configurable for fast setup/customized function
Removable spring-type terminals for fast installation
Certified to PLe category (EN/ISO 13849-1) standards
Basic Unit Stock number 8603773. 2P ch MOSFET.

G9SR Series Advanced Unit.

The G9SR Advanced Unit is 22.5 mm wide and has single or double channel safety inputs, plus double channel safety relay outputs rated at 5 A. For applications where input expansion is needed, each advanced unit can control up to two G9SR basic units that are configured as additional safety inputs to the same safety function.

Features and Benefits.

Compatible for a variety of safety solutions like E-Stop, guard monitoring devices, light curtains and others
Safety relay outputs with 5A loading
DIP-switch configurable for fast setup/customized function
Removable spring-type terminals for fast installation
Control centre for input/output extension modules
Certified to PLe category (EN ISO 13849-1) standard
Advanced units stock number 8603770. 2 PST-NO (normally open)

G9SR Series Extension Unit.

The G9SR Extension Unit is 22.5 mm wide and has three safety relay outputs rated at 5 A. These outputs can be configured for instantaneous operation or to provide independent safe on and off delay timers that can be set in sixteen steps to give a maximum delay of 90 seconds. Up to three G9SR output expansion units can be connected to an advanced unit to provide one instantaneous safety output on the advanced module plus three time controlled safety outputs on the extension units.

Stock information temporarily unavailable.

AED 677.80

AED 677.80 Each (ex VAT)

AED 711.69

AED 711.69 Each (inc. VAT)

Omron Basic Unit G9SR Emergency Stop Safety Relay, 24V dc, Dual-Channel

AED 677.80

AED 677.80 Each (ex VAT)

AED 711.69

AED 711.69 Each (inc. VAT)

Omron Basic Unit G9SR Emergency Stop Safety Relay, 24V dc, Dual-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Number of Channels

2

Function

Emergency Stop

Range

Basic Unit

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Cage Clamp

Configurable

Yes

Series

G9SR

Width

99mm

Depth

18mm

Performance Level

e

Length

114.5mm

Product details

Omron G9SR Configurable Safety Relay

The three models of the Omron G9SR safety relays cover virtually all common control system safety requirements in standalone applications. They feature front-panel DIP switches for fast, easy configuration and customization, together with LED indicators for quick status monitoring and fault diagnosis.
The key characteristics of the G9SR include certification to category PLe in line with EN/ISO 13849-1, fast response time to ensure minimum stopping times, solid-state outputs for long-life wear-free operation, compact housings to save space in control panels and removable spring-type terminals to ensure rapid straightforward installation. All units are equipped with an additional monitoring output to provide diagnostic information for use by the standard control system.

G9SR Series Basic Unit.

The G9SR Basic Unit is just 17.5 mm wide and has single or double channel safety inputs, plus double channel solid state safety outputs. The outputs are rated at 2A, which makes them suitable for direct switching of even large contactors.

Features and Benefits.

Compatible for a variety of safety solutions like E-Stop, guard monitoring devices, light curtains and others
Fast response time for short safety distance
Semiconductor outputs for wear-free operation
DIP-switch configurable for fast setup/customized function
Removable spring-type terminals for fast installation
Certified to PLe category (EN/ISO 13849-1) standards
Basic Unit Stock number 8603773. 2P ch MOSFET.

G9SR Series Advanced Unit.

The G9SR Advanced Unit is 22.5 mm wide and has single or double channel safety inputs, plus double channel safety relay outputs rated at 5 A. For applications where input expansion is needed, each advanced unit can control up to two G9SR basic units that are configured as additional safety inputs to the same safety function.

Features and Benefits.

Compatible for a variety of safety solutions like E-Stop, guard monitoring devices, light curtains and others
Safety relay outputs with 5A loading
DIP-switch configurable for fast setup/customized function
Removable spring-type terminals for fast installation
Control centre for input/output extension modules
Certified to PLe category (EN ISO 13849-1) standard
Advanced units stock number 8603770. 2 PST-NO (normally open)

G9SR Series Extension Unit.

The G9SR Extension Unit is 22.5 mm wide and has three safety relay outputs rated at 5 A. These outputs can be configured for instantaneous operation or to provide independent safe on and off delay timers that can be set in sixteen steps to give a maximum delay of 90 seconds. Up to three G9SR output expansion units can be connected to an advanced unit to provide one instantaneous safety output on the advanced module plus three time controlled safety outputs on the extension units.