Omron Rectangular Proximity Switch, 1NO, , 0.1A

RS Stock No.: 214-7221Brand: OmronManufacturers Part No.: GLS-1 AYX
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

Omron

Switch Shape

Rectangular

Pole and Throw Configuration

SPST-NO

Normal State Configuration

1NO

Maximum Current

0.1A

Maximum DC Voltage

100V dc

Switching Frequency

20Hz

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

You may be interested in
Stock information temporarily unavailable.

AED 168.32

AED 168.32 Each (ex VAT)

AED 176.74

AED 176.74 Each (inc. VAT)

Omron Rectangular Proximity Switch, 1NO, , 0.1A

AED 168.32

AED 168.32 Each (ex VAT)

AED 176.74

AED 176.74 Each (inc. VAT)

Omron Rectangular Proximity Switch, 1NO, , 0.1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Switch Shape

Rectangular

Pole and Throw Configuration

SPST-NO

Normal State Configuration

1NO

Maximum Current

0.1A

Maximum DC Voltage

100V dc

Switching Frequency

20Hz

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

You may be interested in