Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron H3CR Series Panel Mount Timer Relay, 100 → 240V, 0.1 → 2.4s, DPDT

RS Stock No.: 841-1622Brand: OmronManufacturers Part No.: H3CR-A-301 AC100-240/DC100-125
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240V

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay

Time Range

0.1 → 2.4s

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Voltage

125 V dc, 250V ac

Terminal Type

11-Pin Connector

Switch Configuration

DPDT

Width

48mm

Series

H3CR

Depth

81.6mm

Length

48mm

Product details

H3CR-A Series Multifunction Solid State Timer

The H3CR-A series multifunction solid state timers come in a standard Din 48x48mm size making them extremely versatile and suitable for many applications. They have a wide AC/DC power supply range. 11 pin models have 8 selectable modes while 8 pin models have five selectable modes.

Easy sequence checking with instantaneous outputs for a zero set value
A wide AC/DC power supply range greatly reduces the number of timer models kept in stock
Ecological design with reduced current consumption
PNP input models available

Standards

UL, CSA, NK, LR, CCC, EN 61812-1, and CE

Stock information temporarily unavailable.

AED 575.87

AED 575.87 Each (ex VAT)

AED 604.66

AED 604.66 Each (inc. VAT)

Omron H3CR Series Panel Mount Timer Relay, 100 → 240V, 0.1 → 2.4s, DPDT

AED 575.87

AED 575.87 Each (ex VAT)

AED 604.66

AED 604.66 Each (inc. VAT)

Omron H3CR Series Panel Mount Timer Relay, 100 → 240V, 0.1 → 2.4s, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240V

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay, Signal OFF Delay, Signal ON/OFF Delay

Time Range

0.1 → 2.4s

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Voltage

125 V dc, 250V ac

Terminal Type

11-Pin Connector

Switch Configuration

DPDT

Width

48mm

Series

H3CR

Depth

81.6mm

Length

48mm

Product details

H3CR-A Series Multifunction Solid State Timer

The H3CR-A series multifunction solid state timers come in a standard Din 48x48mm size making them extremely versatile and suitable for many applications. They have a wide AC/DC power supply range. 11 pin models have 8 selectable modes while 8 pin models have five selectable modes.

Easy sequence checking with instantaneous outputs for a zero set value
A wide AC/DC power supply range greatly reduces the number of timer models kept in stock
Ecological design with reduced current consumption
PNP input models available

Standards

UL, CSA, NK, LR, CCC, EN 61812-1, and CE