Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron H3CR Series Plug In Timer Relay, 100-240/100-125V ac/dc, 2-Contact, 0.05 → 1080000s, DPDT

RS Stock No.: 264-1622Brand: OmronManufacturers Part No.: H3CR-A8 AC100-240/DC100-125Distrelec Article No.: 30069295
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100-240/100-125V ac/dc

Mounting Type

Plug In

Mode of Operation

Flicker ON Start, Interval, ON Delay, One Shot

Time Range

0.05 → 1080000s

Number of Contacts

2

Number of Timer Functions

Timer Relay

Contact Configuration

DPDT

Maximum Current

150mA

Maximum Voltage

240V

Terminal Type

Plug In

Minimum Voltage

100V

Width

48mm

Series

H3CR

Maximum Operating Temperature

+55°C

Length

66.6mm

Depth

48mm

Contact Material

Ag Alloy

Minimum Operating Temperature

-10°C

Stock information temporarily unavailable.

AED 396.09

AED 396.09 Each (ex VAT)

AED 415.89

AED 415.89 Each (inc. VAT)

Omron H3CR Series Plug In Timer Relay, 100-240/100-125V ac/dc, 2-Contact, 0.05 → 1080000s, DPDT

AED 396.09

AED 396.09 Each (ex VAT)

AED 415.89

AED 415.89 Each (inc. VAT)

Omron H3CR Series Plug In Timer Relay, 100-240/100-125V ac/dc, 2-Contact, 0.05 → 1080000s, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100-240/100-125V ac/dc

Mounting Type

Plug In

Mode of Operation

Flicker ON Start, Interval, ON Delay, One Shot

Time Range

0.05 → 1080000s

Number of Contacts

2

Number of Timer Functions

Timer Relay

Contact Configuration

DPDT

Maximum Current

150mA

Maximum Voltage

240V

Terminal Type

Plug In

Minimum Voltage

100V

Width

48mm

Series

H3CR

Maximum Operating Temperature

+55°C

Length

66.6mm

Depth

48mm

Contact Material

Ag Alloy

Minimum Operating Temperature

-10°C