Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s

RS Stock No.: 328-364Brand: OmronManufacturers Part No.: H3CR-A8 AC24-48/DC12-48
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 48 V dc, 24 → 48V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker ON Start, Interval, ON Delay, One Shot

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

125 V dc, 250V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Minimum Voltage

12 V dc, 24 V ac

Width

48mm

Power Supply

External

Length

48mm

Maximum Operating Temperature

+55°C

Series

H3CR

Depth

81.6mm

Time Delay

0.1s

Minimum Operating Temperature

-10°C

Contact Material

Ag Alloy

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 396.09

AED 396.09 Each (ex VAT)

AED 415.89

AED 415.89 Each (inc. VAT)

Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s

AED 396.09

AED 396.09 Each (ex VAT)

AED 415.89

AED 415.89 Each (inc. VAT)

Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 396.09
5 - 9AED 380.22
10+AED 368.48

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 48 V dc, 24 → 48V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker ON Start, Interval, ON Delay, One Shot

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

125 V dc, 250V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Minimum Voltage

12 V dc, 24 V ac

Width

48mm

Power Supply

External

Length

48mm

Maximum Operating Temperature

+55°C

Series

H3CR

Depth

81.6mm

Time Delay

0.1s

Minimum Operating Temperature

-10°C

Contact Material

Ag Alloy

Country of Origin

Indonesia