Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 24V ac/dc, 2-Contact, 0.05 s → 30h, 1-Function, DPDT

RS Stock No.: 188-4578Brand: OmronManufacturers Part No.: H3CR-F8 AC/DC24Distrelec Article No.: 30396873
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker OFF

Time Range

0.05 s → 30h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Series

H3CR

Depth

84mm

Length

48mm

Maximum Operating Temperature

+55°C

Contact Material

Ag Alloy

Minimum Operating Temperature

-10°C

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 603.64

AED 603.64 Each (ex VAT)

AED 633.82

AED 633.82 Each (inc. VAT)

Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 24V ac/dc, 2-Contact, 0.05 s → 30h, 1-Function, DPDT

AED 603.64

AED 603.64 Each (ex VAT)

AED 633.82

AED 633.82 Each (inc. VAT)

Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 24V ac/dc, 2-Contact, 0.05 s → 30h, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 603.64
5 - 9AED 579.50
10+AED 561.44

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker OFF

Time Range

0.05 s → 30h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Series

H3CR

Depth

84mm

Length

48mm

Maximum Operating Temperature

+55°C

Contact Material

Ag Alloy

Minimum Operating Temperature

-10°C

Country of Origin

Indonesia