Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 120V ac
Mounting Type
DIN Rail, Panel Mount
Mode of Operation
OFF Delay
Time Range
0.05 → 12min
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Minutes, Seconds
Maximum Current
5A
Maximum Voltage
30 V dc, 250V ac
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Power Supply
External
Width
48mm
Series
H3CR
Depth
93mm
Length
48mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Product details
8 Pin - H3CR-H8LM
Function 311
Short behind panel depth
LED indication of power and contact status
Suitable DIN rail socket stock no. 329-468
45 x 45mm panel cut-out
Contact material AgCdO
Approvals
UL, CSA. Conforms to EN 50081-1, EN 50082-2, EN61812-1, IEC 60664-1, EN 60947-5-1
True Off Delay
AED 493.60
AED 493.60 Each (ex VAT)
AED 518.28
AED 518.28 Each (inc. VAT)
1
AED 493.60
AED 493.60 Each (ex VAT)
AED 518.28
AED 518.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 493.60 |
5 - 9 | AED 473.81 |
10+ | AED 459.06 |
Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 120V ac
Mounting Type
DIN Rail, Panel Mount
Mode of Operation
OFF Delay
Time Range
0.05 → 12min
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Minutes, Seconds
Maximum Current
5A
Maximum Voltage
30 V dc, 250V ac
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Power Supply
External
Width
48mm
Series
H3CR
Depth
93mm
Length
48mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Product details
8 Pin - H3CR-H8LM
Function 311
Short behind panel depth
LED indication of power and contact status
Suitable DIN rail socket stock no. 329-468
45 x 45mm panel cut-out
Contact material AgCdO
Approvals
UL, CSA. Conforms to EN 50081-1, EN 50082-2, EN61812-1, IEC 60664-1, EN 60947-5-1