Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Plug In Timer Relay, 100-240/100-125V ac/dc, 11-Contact, 0.05 → 1080000s, DPDT

RS Stock No.: 264-1626Brand: OmronManufacturers Part No.: H3CRFAC100240DC100125OMI
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100-240/100-125V ac/dc

Mounting Type

Plug In

Mode of Operation

Flicker OFF Start

Time Range

0.05 → 1080000s

Number of Contacts

11

Number of Timer Functions

Timer Relay

Contact Configuration

DPDT

Stock information temporarily unavailable.

AED 665.91

AED 665.91 Each (ex VAT)

AED 699.21

AED 699.21 Each (inc. VAT)

Omron Plug In Timer Relay, 100-240/100-125V ac/dc, 11-Contact, 0.05 → 1080000s, DPDT

AED 665.91

AED 665.91 Each (ex VAT)

AED 699.21

AED 699.21 Each (inc. VAT)

Omron Plug In Timer Relay, 100-240/100-125V ac/dc, 11-Contact, 0.05 → 1080000s, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100-240/100-125V ac/dc

Mounting Type

Plug In

Mode of Operation

Flicker OFF Start

Time Range

0.05 → 1080000s

Number of Contacts

11

Number of Timer Functions

Timer Relay

Contact Configuration

DPDT