Omron Plug In Timer Relay, 12V dc, 2-Contact, 0.1 → 600s, DPST

RS Stock No.: 264-1662Brand: OmronManufacturers Part No.: H3RN-2 DC12
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

12V dc

Mounting Type

Plug In

Mode of Operation

Multifunction

Time Range

0.1 → 600s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPST

Stock information temporarily unavailable.

AED 273.42

AED 273.42 Each (ex VAT)

AED 287.09

AED 287.09 Each (inc. VAT)

Omron Plug In Timer Relay, 12V dc, 2-Contact, 0.1 → 600s, DPST

AED 273.42

AED 273.42 Each (ex VAT)

AED 287.09

AED 287.09 Each (inc. VAT)

Omron Plug In Timer Relay, 12V dc, 2-Contact, 0.1 → 600s, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

12V dc

Mounting Type

Plug In

Mode of Operation

Multifunction

Time Range

0.1 → 600s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPST