Omron H3RN Series Plug In Timer Relay, 24V dc, 1-Contact, 0.1 min → 10h

RS Stock No.: 236-1199Brand: OmronManufacturers Part No.: H3RN11DC24
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay

Time Range

0.1 min → 10h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Terminal Type

Socket

Switch Configuration

SPDT

Width

12.8mm

Power Supply

External

Maximum Operating Temperature

+55°C

Series

H3RN

Depth

53.4mm

Length

31.2mm

Minimum Operating Temperature

-10°C

Time Delay

(dc) 0.1 s, (ac) 0.5s

Product details

Ultra-slim Multifunction Relay Timer - H3RN

• Functions - 143, 421, 611, 612 (for explanation of these functions refer to introductory pages in the 'Timers' section).
• Ultra slim 13 mm design, for G2R relay socket.
• Dimensions W46mm, D13mm, H29 mm.
• Creepage and Clearance 1.5 mm; 2.5 mm.
• Operating Accuracy +/- 1% FS max
• Switching Voltage 250 Vac.

Approvals

UL recognised component, CSA certified

Standards

EN61812-1

Stock information temporarily unavailable.

AED 291.58

AED 291.58 Each (ex VAT)

AED 306.16

AED 306.16 Each (inc. VAT)

Omron H3RN Series Plug In Timer Relay, 24V dc, 1-Contact, 0.1 min → 10h

AED 291.58

AED 291.58 Each (ex VAT)

AED 306.16

AED 306.16 Each (inc. VAT)

Omron H3RN Series Plug In Timer Relay, 24V dc, 1-Contact, 0.1 min → 10h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 291.58
5 - 9AED 279.98
10+AED 271.16

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay

Time Range

0.1 min → 10h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Terminal Type

Socket

Switch Configuration

SPDT

Width

12.8mm

Power Supply

External

Maximum Operating Temperature

+55°C

Series

H3RN

Depth

53.4mm

Length

31.2mm

Minimum Operating Temperature

-10°C

Time Delay

(dc) 0.1 s, (ac) 0.5s

Product details

Ultra-slim Multifunction Relay Timer - H3RN

• Functions - 143, 421, 611, 612 (for explanation of these functions refer to introductory pages in the 'Timers' section).
• Ultra slim 13 mm design, for G2R relay socket.
• Dimensions W46mm, D13mm, H29 mm.
• Creepage and Clearance 1.5 mm; 2.5 mm.
• Operating Accuracy +/- 1% FS max
• Switching Voltage 250 Vac.

Approvals

UL recognised component, CSA certified

Standards

EN61812-1