Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 120V ac
Mounting Type
Plug In
Mode of Operation
Time Limit Operation
Time Range
0.5 → 10s
Number of Contacts
8
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
120V ac
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Power Supply
External
Width
28mm
Minimum Voltage
100V ac
Length
21.5mm
Series
H3Y-2
Maximum Operating Temperature
+50°C
Depth
56.6mm
Minimum Operating Temperature
-10°C
Country of Origin
China
Product details
Miniature - H3Y2
AED 296.05
AED 296.05 Each (ex VAT)
AED 310.85
AED 310.85 Each (inc. VAT)
1
AED 296.05
AED 296.05 Each (ex VAT)
AED 310.85
AED 310.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 296.05 |
5 - 9 | AED 283.82 |
10+ | AED 275.20 |
Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 120V ac
Mounting Type
Plug In
Mode of Operation
Time Limit Operation
Time Range
0.5 → 10s
Number of Contacts
8
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
120V ac
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Power Supply
External
Width
28mm
Minimum Voltage
100V ac
Length
21.5mm
Series
H3Y-2
Maximum Operating Temperature
+50°C
Depth
56.6mm
Minimum Operating Temperature
-10°C
Country of Origin
China
Product details