Technical Document
Specifications
Brand
OmronSupply Voltage
100-120V ac
Mounting Type
Plug In
Mode of Operation
Multifunction
Time Range
0.1 → 600s
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
You may be interested in
Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 2-Contact, 0.1 s → 10minBrand: Omron
AED 241.33Each (ex VAT)
Stock information temporarily unavailable.
AED 249.95
AED 249.95 Each (ex VAT)
AED 262.45
AED 262.45 Each (inc. VAT)
Omron Plug In Timer Relay, 100-120V ac, 4-Contact, 0.1 → 600s, DPDT
1
AED 249.95
AED 249.95 Each (ex VAT)
AED 262.45
AED 262.45 Each (inc. VAT)
Omron Plug In Timer Relay, 100-120V ac, 4-Contact, 0.1 → 600s, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 2-Contact, 0.1 s → 10minBrand: Omron
AED 241.33Each (ex VAT)
Technical Document
Specifications
Brand
OmronSupply Voltage
100-120V ac
Mounting Type
Plug In
Mode of Operation
Multifunction
Time Range
0.1 → 600s
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
You may be interested in
Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 2-Contact, 0.1 s → 10minBrand: Omron
AED 241.33Each (ex VAT)