Omron H5CN Series Panel Mount, Surface Mount Timer Relay, 100 → 240 V ac, 12 → 48V dc, 1-Contact, 0.001

RS Stock No.: 825-4637Brand: OmronManufacturers Part No.: H5CN-XAN AC100-240
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac, 12 → 48V dc

Mounting Type

Panel Mount, Surface Mount

Mode of Operation

ON Delay

Time Range

0.001 → 99.99s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

3A

Maximum Voltage

48 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

PCB Pin

Power Supply

External

Width

48mm

Minimum Voltage

12 V dc, 100V ac

Length

48mm

Series

H5CN

Maximum Operating Temperature

+55°C

Depth

97.6mm

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 0.5s

Product details

H5CN Series Digital Timer

The H5CN series digital timers are miniature Din- sized 48x48mm making them easy replacements for existing units that need replacing. They can be used on both AC and DC circuits reducing installation and maintenance costs.

Series version cover a wide range of rated times; 9.999 s, 99.99 s, 999.9 s, 99 min 59 s, and 99 hrs 59 min
Selection of elapsed time indication, remaining time indication, contact output, and solid-state output types to suit requirements
Power supply freely selectable within a range of 100 to 240 Vac, as well as 12 to 48 Vdc
Operating temperature range: -10 to 55 °C

Standards

UL508, CSA C22.2 No. 14

Stock information temporarily unavailable.

AED 1,713.81

AED 1,713.81 Each (ex VAT)

AED 1,799.50

AED 1,799.50 Each (inc. VAT)

Omron H5CN Series Panel Mount, Surface Mount Timer Relay, 100 → 240 V ac, 12 → 48V dc, 1-Contact, 0.001

AED 1,713.81

AED 1,713.81 Each (ex VAT)

AED 1,799.50

AED 1,799.50 Each (inc. VAT)

Omron H5CN Series Panel Mount, Surface Mount Timer Relay, 100 → 240 V ac, 12 → 48V dc, 1-Contact, 0.001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac, 12 → 48V dc

Mounting Type

Panel Mount, Surface Mount

Mode of Operation

ON Delay

Time Range

0.001 → 99.99s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

3A

Maximum Voltage

48 V dc, 240V ac

Switch Configuration

SPDT

Terminal Type

PCB Pin

Power Supply

External

Width

48mm

Minimum Voltage

12 V dc, 100V ac

Length

48mm

Series

H5CN

Maximum Operating Temperature

+55°C

Depth

97.6mm

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 0.5s

Product details

H5CN Series Digital Timer

The H5CN series digital timers are miniature Din- sized 48x48mm making them easy replacements for existing units that need replacing. They can be used on both AC and DC circuits reducing installation and maintenance costs.

Series version cover a wide range of rated times; 9.999 s, 99.99 s, 999.9 s, 99 min 59 s, and 99 hrs 59 min
Selection of elapsed time indication, remaining time indication, contact output, and solid-state output types to suit requirements
Power supply freely selectable within a range of 100 to 240 Vac, as well as 12 to 48 Vdc
Operating temperature range: -10 to 55 °C

Standards

UL508, CSA C22.2 No. 14