Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron H5CX Series Timer Relay, 100 → 240V ac, 1-Contact, 0.001 s → 9999h, SPDT

RS Stock No.: 825-4640Brand: OmronManufacturers Part No.: H5CX-AD-N AC24/DC12-24
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac, 12 → 24 V dc, 24V ac

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

24V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Minimum Voltage

12V dc

Power Supply

External

Width

48mm

Maximum Operating Temperature

+55°C

Depth

65mm

Series

H5CX

Length

48mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Stock information temporarily unavailable.

P.O.A.

Omron H5CX Series Timer Relay, 100 → 240V ac, 1-Contact, 0.001 s → 9999h, SPDT

P.O.A.

Omron H5CX Series Timer Relay, 100 → 240V ac, 1-Contact, 0.001 s → 9999h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac, 12 → 24 V dc, 24V ac

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

24V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Minimum Voltage

12V dc

Power Supply

External

Width

48mm

Maximum Operating Temperature

+55°C

Depth

65mm

Series

H5CX

Length

48mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C