Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240V ac
Mounting Type
DIN Rail, Panel Mount, Surface Mount
Mode of Operation
Flicker OFF, Flicker ON
Time Range
0.001 s → 9999h
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Current
5A
Maximum Voltage
30 V dc, 250V ac
Terminal Type
8-Pin Connector
Switch Configuration
2 x SPDT
Power Supply
External
Width
48mm
Minimum Voltage
5V dc
Length
48mm
Maximum Operating Temperature
+55°C
Depth
83.9mm
Minimum Current
10mA
Series
H5CX
Minimum Operating Temperature
-10°C
Country of Origin
Indonesia
Product details
2 Colour LCD, H5CX Series
Functions - 131,132,141,143,211,453,612, plus Omron codes: A3, B1, Z
4 digit, 2 colour display
Approvals
UL, CSA
AED 1,007.68
AED 1,007.68 Each (ex VAT)
AED 1,058.06
AED 1,058.06 Each (inc. VAT)
1
AED 1,007.68
AED 1,007.68 Each (ex VAT)
AED 1,058.06
AED 1,058.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,007.68 |
5 - 9 | AED 967.31 |
10+ | AED 937.18 |
Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240V ac
Mounting Type
DIN Rail, Panel Mount, Surface Mount
Mode of Operation
Flicker OFF, Flicker ON
Time Range
0.001 s → 9999h
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Current
5A
Maximum Voltage
30 V dc, 250V ac
Terminal Type
8-Pin Connector
Switch Configuration
2 x SPDT
Power Supply
External
Width
48mm
Minimum Voltage
5V dc
Length
48mm
Maximum Operating Temperature
+55°C
Depth
83.9mm
Minimum Current
10mA
Series
H5CX
Minimum Operating Temperature
-10°C
Country of Origin
Indonesia
Product details
2 Colour LCD, H5CX Series
Functions - 131,132,141,143,211,453,612, plus Omron codes: A3, B1, Z
4 digit, 2 colour display
Approvals
UL, CSA