Omron H7CC Preset Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac

RS Stock No.: 217-4841Brand: OmronManufacturers Part No.: H7CC-A
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LCD

Function

Preset Counter

Input Type

DC Voltage, No Voltage

Connection Type

Screw

Number Of Digits

6

Mounting Type

Flush Mounting

Output / Interface

Relay

Backlighting

Yes

Maximum Count Frequency

50 → 60Hz

Display Range

-99999 → 999999

Cutout Size

48 x 48 mm

Cutout Width

48mm

Depth

78mm

Minimum Operating Temperature

-10°C

Meter Type

Digital

Cutout Height

48mm

Maximum Operating Temperature

+55°C

Series

H7CC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,481.76

AED 1,481.76 Each (ex VAT)

AED 1,555.85

AED 1,555.85 Each (inc. VAT)

Omron H7CC Preset Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac

AED 1,481.76

AED 1,481.76 Each (ex VAT)

AED 1,555.85

AED 1,555.85 Each (inc. VAT)

Omron H7CC Preset Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LCD

Function

Preset Counter

Input Type

DC Voltage, No Voltage

Connection Type

Screw

Number Of Digits

6

Mounting Type

Flush Mounting

Output / Interface

Relay

Backlighting

Yes

Maximum Count Frequency

50 → 60Hz

Display Range

-99999 → 999999

Cutout Size

48 x 48 mm

Cutout Width

48mm

Depth

78mm

Minimum Operating Temperature

-10°C

Meter Type

Digital

Cutout Height

48mm

Maximum Operating Temperature

+55°C

Series

H7CC

Country of Origin

China

You may be interested in