Technical Document
Specifications
Brand
OmronSupply Voltage
12 → 48 V dc, 24 V ac
Display Type
LCD
Input Type
No Voltage
Function
Counter
Connection Type
Plug-In
Number Of Digits
6
Backlighting
Yes
Maximum Count Frequency
50 → 60Hz
Depth
63.7mm
Series
H7CC
Country of Origin
China
Stock information temporarily unavailable.
AED 1,481.76
AED 1,481.76 Each (ex VAT)
AED 1,555.85
AED 1,555.85 Each (inc. VAT)
Omron H7CC Counter, 6 Digit LCD, 50 → 60Hz, 12 → 48 V dc, 24 V ac
1
AED 1,481.76
AED 1,481.76 Each (ex VAT)
AED 1,555.85
AED 1,555.85 Each (inc. VAT)
Omron H7CC Counter, 6 Digit LCD, 50 → 60Hz, 12 → 48 V dc, 24 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSupply Voltage
12 → 48 V dc, 24 V ac
Display Type
LCD
Input Type
No Voltage
Function
Counter
Connection Type
Plug-In
Number Of Digits
6
Backlighting
Yes
Maximum Count Frequency
50 → 60Hz
Depth
63.7mm
Series
H7CC
Country of Origin
China