Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron H7CC Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac

RS Stock No.: 217-4847Brand: OmronManufacturers Part No.: H7CCA8
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LCD

Input Type

No Voltage

Function

Counter

Connection Type

Plug-In

Number Of Digits

6

Mounting Type

Surface Mount

Output / Interface

Relay

Digit Height

10 mm

Backlighting

Yes

Maximum Count Frequency

50 → 60Hz

Cutout Size

48 x 48 mm

Display Range

-99999 → 999999

Approvals

CE, UL

Cutout Height

48mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,514.31

AED 1,514.31 Each (ex VAT)

AED 1,590.03

AED 1,590.03 Each (inc. VAT)

Omron H7CC Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac

AED 1,514.31

AED 1,514.31 Each (ex VAT)

AED 1,590.03

AED 1,590.03 Each (inc. VAT)

Omron H7CC Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LCD

Input Type

No Voltage

Function

Counter

Connection Type

Plug-In

Number Of Digits

6

Mounting Type

Surface Mount

Output / Interface

Relay

Digit Height

10 mm

Backlighting

Yes

Maximum Count Frequency

50 → 60Hz

Cutout Size

48 x 48 mm

Display Range

-99999 → 999999

Approvals

CE, UL

Cutout Height

48mm

Country of Origin

China

You may be interested in