Omron Counter, 6 Digit LCD, 50 → 60Hz, 12 → 48 V dc, 24 V ac

RS Stock No.: 217-4856Brand: OmronManufacturers Part No.: H7CC-AWDDistrelec Article No.: 30388507
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 48 V dc, 24 V ac

Display Type

LCD

Function

Counter

Input Type

No Voltage

Connection Type

Screw

Number Of Digits

6

Maximum Count Frequency

50 → 60Hz

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,678.58

AED 1,678.58 Each (ex VAT)

AED 1,762.51

AED 1,762.51 Each (inc. VAT)

Omron Counter, 6 Digit LCD, 50 → 60Hz, 12 → 48 V dc, 24 V ac

AED 1,678.58

AED 1,678.58 Each (ex VAT)

AED 1,762.51

AED 1,762.51 Each (inc. VAT)

Omron Counter, 6 Digit LCD, 50 → 60Hz, 12 → 48 V dc, 24 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 48 V dc, 24 V ac

Display Type

LCD

Function

Counter

Input Type

No Voltage

Connection Type

Screw

Number Of Digits

6

Maximum Count Frequency

50 → 60Hz

Country of Origin

China

You may be interested in