Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac

RS Stock No.: 217-4859Brand: OmronManufacturers Part No.: H7CCR11
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LCD

Input Type

No Voltage

Function

Counter

Number Of Digits

6

Maximum Count Frequency

50 → 60Hz

Country of Origin

China

Stock information temporarily unavailable.

AED 1,646.61

AED 1,646.61 Each (ex VAT)

AED 1,728.94

AED 1,728.94 Each (inc. VAT)

Omron Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac

AED 1,646.61

AED 1,646.61 Each (ex VAT)

AED 1,728.94

AED 1,728.94 Each (inc. VAT)

Omron Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LCD

Input Type

No Voltage

Function

Counter

Number Of Digits

6

Maximum Count Frequency

50 → 60Hz

Country of Origin

China