Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Count Mode
Seconds
Display Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic, Manual
Number Of Digits
4
Mounting Type
Panel Mount
Output / Interface
Contact
Count Direction
Bi-Directional
Digit Height
10 mm
Maximum Count Frequency
5kHz
Display Range
-99999 → 999999
Measurement Range
-99999 → 999999
Minimum Operating Temperature
-25°C
Series
H7CX
Weight
130g
Maximum Operating Temperature
+85°C
AED 1,192.90
AED 1,192.90 Each (ex VAT)
AED 1,252.55
AED 1,252.55 Each (inc. VAT)
1
AED 1,192.90
AED 1,192.90 Each (ex VAT)
AED 1,252.55
AED 1,252.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,192.90 |
5 - 9 | AED 1,145.24 |
10+ | AED 1,109.32 |
Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Count Mode
Seconds
Display Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic, Manual
Number Of Digits
4
Mounting Type
Panel Mount
Output / Interface
Contact
Count Direction
Bi-Directional
Digit Height
10 mm
Maximum Count Frequency
5kHz
Display Range
-99999 → 999999
Measurement Range
-99999 → 999999
Minimum Operating Temperature
-25°C
Series
H7CX
Weight
130g
Maximum Operating Temperature
+85°C