Omron H7CX Counter, 6 Digit LCD, 10kHz, 12 → 24 V dc

RS Stock No.: 827-6747Brand: OmronManufacturers Part No.: H7CX-AD-N DC12-24
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 24 V dc

Count Mode

Seconds

Display Type

LCD

Function

Counter

Input Type

No Voltage, Voltage

Connection Type

Screw

Reset Method

Automatic, External, Manual

Number Of Digits

6

Mounting Type

Flush Mount

Output / Interface

SPDT Contact

Count Direction

Bi-Directional

Digit Height

10 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

-99999 → 999999

Measurement Range

-99999 → 999999

Minimum Operating Temperature

-10°C

Series

H7CX

Weight

130g

Maximum Operating Temperature

+55°C

You may be interested in
Stock information temporarily unavailable.

AED 1,287.20

AED 1,287.20 Each (ex VAT)

AED 1,351.56

AED 1,351.56 Each (inc. VAT)

Omron H7CX Counter, 6 Digit LCD, 10kHz, 12 → 24 V dc

AED 1,287.20

AED 1,287.20 Each (ex VAT)

AED 1,351.56

AED 1,351.56 Each (inc. VAT)

Omron H7CX Counter, 6 Digit LCD, 10kHz, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

12 → 24 V dc

Count Mode

Seconds

Display Type

LCD

Function

Counter

Input Type

No Voltage, Voltage

Connection Type

Screw

Reset Method

Automatic, External, Manual

Number Of Digits

6

Mounting Type

Flush Mount

Output / Interface

SPDT Contact

Count Direction

Bi-Directional

Digit Height

10 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Display Range

-99999 → 999999

Measurement Range

-99999 → 999999

Minimum Operating Temperature

-10°C

Series

H7CX

Weight

130g

Maximum Operating Temperature

+55°C

You may be interested in