Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Count Mode
Seconds
Display Type
LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Contact
Count Direction
Bi-Directional
Digit Height
10 mm
Maximum Count Frequency
5kHz
Display Range
-99999 → 999999
Maximum Operating Temperature
+85°C
Measurement Range
-99999 → 999999
Minimum Operating Temperature
-25°C
Series
H7CX
Weight
130g
Country of Origin
China
AED 1,287.20
AED 1,287.20 Each (ex VAT)
AED 1,351.56
AED 1,351.56 Each (inc. VAT)
1
AED 1,287.20
AED 1,287.20 Each (ex VAT)
AED 1,351.56
AED 1,351.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,287.20 |
5 - 9 | AED 1,235.69 |
10+ | AED 1,197.00 |
Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac
Count Mode
Seconds
Display Type
LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Contact
Count Direction
Bi-Directional
Digit Height
10 mm
Maximum Count Frequency
5kHz
Display Range
-99999 → 999999
Maximum Operating Temperature
+85°C
Measurement Range
-99999 → 999999
Minimum Operating Temperature
-25°C
Series
H7CX
Weight
130g
Country of Origin
China