Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

2stage preset counter,6 digit 100-240Vac

RS Stock No.: 463-0728Brand: OmronManufacturers Part No.: H7CX-AW
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

240 V ac

Display Type

LCD

Input Type

Voltage

Connection Type

Pin

Reset Method

Manual, Signal

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Cumulative, Directional, Down, Up

Digit Height

9 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

2stage preset counter,6 digit 100-240Vac

P.O.A.

2stage preset counter,6 digit 100-240Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

240 V ac

Display Type

LCD

Input Type

Voltage

Connection Type

Pin

Reset Method

Manual, Signal

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Cumulative, Directional, Down, Up

Digit Height

9 mm

You may be interested in