Technical Document
Specifications
Brand
OmronCount Mode
Counter
Display Type
LCD
Input Type
No Voltage
Function
Counter
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Output / Interface
Voltage
Digit Height
8.6 mm
Backlighting
No
Maximum Count Frequency
1kHz
Maximum Temperature
+55°C
Series
H7EC
Depth
48.5mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Weight
60g
Meter Type
Counter/Preset Counter
AED 397.42
AED 397.42 Each (ex VAT)
AED 417.29
AED 417.29 Each (inc. VAT)
1
AED 397.42
AED 397.42 Each (ex VAT)
AED 417.29
AED 417.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 397.42 |
5 - 9 | AED 381.57 |
10+ | AED 369.55 |
Technical Document
Specifications
Brand
OmronCount Mode
Counter
Display Type
LCD
Input Type
No Voltage
Function
Counter
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Output / Interface
Voltage
Digit Height
8.6 mm
Backlighting
No
Maximum Count Frequency
1kHz
Maximum Temperature
+55°C
Series
H7EC
Depth
48.5mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Weight
60g
Meter Type
Counter/Preset Counter