Omron H7EC Counter, 8 Digit LCD, 1kHz, 24 V

RS Stock No.: 348-1856Brand: OmronManufacturers Part No.: H7EC-NV-H
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 V

Count Mode

Counter

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8.6 mm

Backlighting

Yes

Maximum Count Frequency

1kHz

Display Range

0 → 99999999

Measurement Range

0 → 99999999

Minimum Operating Temperature

-10°C

Depth

48.5mm

Maximum Operating Temperature

+55°C

Approvals

CSA, UL

Series

H7EC

Weight

65g

Maximum Temperature

+55°C

Country of Origin

Indonesia

You may be interested in
Stock information temporarily unavailable.

AED 397.42

AED 397.42 Each (ex VAT)

AED 417.29

AED 417.29 Each (inc. VAT)

Omron H7EC Counter, 8 Digit LCD, 1kHz, 24 V

AED 397.42

AED 397.42 Each (ex VAT)

AED 417.29

AED 417.29 Each (inc. VAT)

Omron H7EC Counter, 8 Digit LCD, 1kHz, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 397.42
5 - 9AED 381.57
10+AED 369.55
You may be interested in

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 V

Count Mode

Counter

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8.6 mm

Backlighting

Yes

Maximum Count Frequency

1kHz

Display Range

0 → 99999999

Measurement Range

0 → 99999999

Minimum Operating Temperature

-10°C

Depth

48.5mm

Maximum Operating Temperature

+55°C

Approvals

CSA, UL

Series

H7EC

Weight

65g

Maximum Temperature

+55°C

Country of Origin

Indonesia

You may be interested in