Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron H7EC Counter, 8 Digit LCD, 1kHz

RS Stock No.: 348-1878Brand: OmronManufacturers Part No.: H7EC-NV
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8.6 mm

Backlighting

No

Maximum Count Frequency

1kHz

Display Range

0 → 99999999

Series

H7EC

Depth

48.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

60g

Measurement Range

0 → 99999999

Country of Origin

Indonesia

You may be interested in
Stock information temporarily unavailable.

AED 389.86

AED 389.86 Each (ex VAT)

AED 409.35

AED 409.35 Each (inc. VAT)

Omron H7EC Counter, 8 Digit LCD, 1kHz

AED 389.86

AED 389.86 Each (ex VAT)

AED 409.35

AED 409.35 Each (inc. VAT)

Omron H7EC Counter, 8 Digit LCD, 1kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 389.86
5 - 9AED 374.30
10+AED 362.51
You may be interested in

Technical Document

Specifications

Brand

Omron

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8.6 mm

Backlighting

No

Maximum Count Frequency

1kHz

Display Range

0 → 99999999

Series

H7EC

Depth

48.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

60g

Measurement Range

0 → 99999999

Country of Origin

Indonesia

You may be interested in