Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron H7EC Counter, Totaliser, 8 Digit LCD, 1kHz

RS Stock No.: 264-0683Brand: OmronManufacturers Part No.: H7EC-NV
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Display Type

LCD

Input Type

Voltage

Function

Counter, Totaliser

Connection Type

Screw

Number Of Digits

8

Maximum Count Frequency

1kHz

Series

H7EC

Country of Origin

Indonesia

You may be interested in
Omron H7EC Counter, 8 Digit LCD, 1kHz
AED 417.29Each (ex VAT)
Stock information temporarily unavailable.

AED 365.45

AED 365.45 Each (ex VAT)

AED 383.72

AED 383.72 Each (inc. VAT)

Omron H7EC Counter, Totaliser, 8 Digit LCD, 1kHz

AED 365.45

AED 365.45 Each (ex VAT)

AED 383.72

AED 383.72 Each (inc. VAT)

Omron H7EC Counter, Totaliser, 8 Digit LCD, 1kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Omron H7EC Counter, 8 Digit LCD, 1kHz
AED 417.29Each (ex VAT)

Technical Document

Specifications

Brand

Omron

Display Type

LCD

Input Type

Voltage

Function

Counter, Totaliser

Connection Type

Screw

Number Of Digits

8

Maximum Count Frequency

1kHz

Series

H7EC

Country of Origin

Indonesia

You may be interested in
Omron H7EC Counter, 8 Digit LCD, 1kHz
AED 417.29Each (ex VAT)