Omron H7E Timer, 7 Digit LCD, 4.5 → 30 V dc

RS Stock No.: 348-1957Brand: OmronManufacturers Part No.: H7ET-N
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

4.5 → 30 V dc

Display Type

LCD

Input Type

no-V input

Function

Timer

Connection Type

Screw

Reset Method

Manual

Number Of Digits

7

Mounting Type

Flush Mount

Digit Height

8.6 mm

Backlighting

No

Display Range

0 → 3999 d 23.9 h, 0 → 999999.9

Series

H7E

Depth

48.5mm

Maximum Operating Temperature

+55°C

Measurement Range

0 → 3999 d 23.9 h, 0 → 999999.9

Minimum Operating Temperature

-10°C

Weight

60g

Maximum Temperature

'+55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron H7E Counter, 7 Digit LCD
AED 426.61Each (ex VAT)
Stock information temporarily unavailable.

AED 406.30

AED 406.30 Each (ex VAT)

AED 426.61

AED 426.61 Each (inc. VAT)

Omron H7E Timer, 7 Digit LCD, 4.5 → 30 V dc

AED 406.30

AED 406.30 Each (ex VAT)

AED 426.61

AED 426.61 Each (inc. VAT)

Omron H7E Timer, 7 Digit LCD, 4.5 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 406.30
5 - 9AED 390.02
10+AED 377.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron H7E Counter, 7 Digit LCD
AED 426.61Each (ex VAT)

Technical Document

Specifications

Brand

Omron

Supply Voltage

4.5 → 30 V dc

Display Type

LCD

Input Type

no-V input

Function

Timer

Connection Type

Screw

Reset Method

Manual

Number Of Digits

7

Mounting Type

Flush Mount

Digit Height

8.6 mm

Backlighting

No

Display Range

0 → 3999 d 23.9 h, 0 → 999999.9

Series

H7E

Depth

48.5mm

Maximum Operating Temperature

+55°C

Measurement Range

0 → 3999 d 23.9 h, 0 → 999999.9

Minimum Operating Temperature

-10°C

Weight

60g

Maximum Temperature

'+55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Omron H7E Counter, 7 Digit LCD
AED 426.61Each (ex VAT)