Technical Document
Specifications
Brand
OmronSupply Voltage
24 V dc
Count Mode
Hours
Display Type
LCD
Function
Counter
Input Type
Logic
Mounting Type
Flush Mount
Output / Interface
Relay
Digit Height
11 mm
Minimum Operating Temperature
-10°C
Series
H8PS
Weight
300g
Maximum Operating Temperature
+55°C
Country of Origin
Japan
AED 4,331.62
AED 4,331.62 Each (ex VAT)
AED 4,548.20
AED 4,548.20 Each (inc. VAT)
1
AED 4,331.62
AED 4,331.62 Each (ex VAT)
AED 4,548.20
AED 4,548.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronSupply Voltage
24 V dc
Count Mode
Hours
Display Type
LCD
Function
Counter
Input Type
Logic
Mounting Type
Flush Mount
Output / Interface
Relay
Digit Height
11 mm
Minimum Operating Temperature
-10°C
Series
H8PS
Weight
300g
Maximum Operating Temperature
+55°C
Country of Origin
Japan