Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron HL-5000 Series Roller Lever Limit Switch, NO/NC, IP65, SPST, 250V ac Max, ac 5 A, dc 400mA Max

RS Stock No.: 752-9609Brand: OmronManufacturers Part No.: HL-5000G
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

ac 5 A, dc 400mA

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

Screw

Series

HL-5000

Action Type

Snap Action

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Mounting Orientation

Back, Front

Mechanical Life

10000000Operations

Country of Origin

China

Product details

HL Series Miniature Limit Switch

A unique head structure provides a large OT for smooth operation
Easy-to-wire conduit opening design
Ideal for application in printing machines, forming machines, and light machines

Stock information temporarily unavailable.

AED 401.36

AED 401.36 Each (ex VAT)

AED 421.43

AED 421.43 Each (inc. VAT)

Omron HL-5000 Series Roller Lever Limit Switch, NO/NC, IP65, SPST, 250V ac Max, ac 5 A, dc 400mA Max

AED 401.36

AED 401.36 Each (ex VAT)

AED 421.43

AED 421.43 Each (inc. VAT)

Omron HL-5000 Series Roller Lever Limit Switch, NO/NC, IP65, SPST, 250V ac Max, ac 5 A, dc 400mA Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

ac 5 A, dc 400mA

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

Screw

Series

HL-5000

Action Type

Snap Action

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Mounting Orientation

Back, Front

Mechanical Life

10000000Operations

Country of Origin

China

Product details

HL Series Miniature Limit Switch

A unique head structure provides a large OT for smooth operation
Easy-to-wire conduit opening design
Ideal for application in printing machines, forming machines, and light machines