Technical Document
Specifications
Brand
OmronActuator Type
Coil Spring
Pole and Throw Configuration
SPST
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
ac 5 A, dc 400mA
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
Screw
Action Type
Snap Action
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-5°C
Mechanical Life
10000000Operations
Mounting Orientation
Back, Front
Mounting Orientation
Back, Front
Country of Origin
China
Product details
HL Series Miniature Limit Switch
A unique head structure provides a large OT for smooth operation
Easy-to-wire conduit opening design
Ideal for application in printing machines, forming machines, and light machines
AED 401.36
AED 401.36 Each (ex VAT)
AED 421.43
AED 421.43 Each (inc. VAT)
1
AED 401.36
AED 401.36 Each (ex VAT)
AED 421.43
AED 421.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronActuator Type
Coil Spring
Pole and Throw Configuration
SPST
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
ac 5 A, dc 400mA
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
Screw
Action Type
Snap Action
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-5°C
Mechanical Life
10000000Operations
Mounting Orientation
Back, Front
Mounting Orientation
Back, Front
Country of Origin
China
Product details
HL Series Miniature Limit Switch
A unique head structure provides a large OT for smooth operation
Easy-to-wire conduit opening design
Ideal for application in printing machines, forming machines, and light machines