Technical Document
Specifications
Brand
OmronCoil Voltage
24 V dc
Number of Poles
1
Contact Current Rating
12 A
Normal State Configuration
1NO
Stock information temporarily unavailable.
AED 261.34
AED 261.34 Each (ex VAT)
AED 274.41
AED 274.41 Each (inc. VAT)
Omron Contactor, 24 V dc Coil, 1-Pole, 12 A, 1NO
1
AED 261.34
AED 261.34 Each (ex VAT)
AED 274.41
AED 274.41 Each (inc. VAT)
Omron Contactor, 24 V dc Coil, 1-Pole, 12 A, 1NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
24 V dc
Number of Poles
1
Contact Current Rating
12 A
Normal State Configuration
1NO