Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron LCD Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

RS Stock No.: 611-7542Brand: OmronManufacturers Part No.: K3HB-XAA100/240VAC
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Omron

Properties Measured

Current, Voltage

Display Type

LCD

Cutout Height

45mm

Cutout Width

92mm

Depth

100mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Country of Origin

Japan

Product details

K3HB-X Process Panel Meter

1/8DIN (48x96mm) fascia, 100/240Vac supply. Colour change display to indicate process status and configurable bar graph for display of magnitude of input. Input ranges are scaleable linear AC current, DC current or DC voltage to cover all standard linear scales.

3 models offer standard linear scaleable inputs

K3HB-XAD – DC current, +/-199.99mA / 4-20mA
K3HB-XVD – DC voltage, +/-199.99V / 1 to 5V
K3HB-XAA - AC current, 0 to 10A
Colour change display and output indications give process status
Separate option cards available tailoring meter to the application of your choice (typical stock no. 611-7637)

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,734.20

AED 2,734.20 Each (ex VAT)

AED 2,870.91

AED 2,870.91 Each (inc. VAT)

Omron LCD Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

AED 2,734.20

AED 2,734.20 Each (ex VAT)

AED 2,870.91

AED 2,870.91 Each (inc. VAT)

Omron LCD Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Properties Measured

Current, Voltage

Display Type

LCD

Cutout Height

45mm

Cutout Width

92mm

Depth

100mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Country of Origin

Japan

Product details

K3HB-X Process Panel Meter

1/8DIN (48x96mm) fascia, 100/240Vac supply. Colour change display to indicate process status and configurable bar graph for display of magnitude of input. Input ranges are scaleable linear AC current, DC current or DC voltage to cover all standard linear scales.

3 models offer standard linear scaleable inputs

K3HB-XAD – DC current, +/-199.99mA / 4-20mA
K3HB-XVD – DC voltage, +/-199.99V / 1 to 5V
K3HB-XAA - AC current, 0 to 10A
Colour change display and output indications give process status
Separate option cards available tailoring meter to the application of your choice (typical stock no. 611-7637)

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more