Omran K3NR dc weighing meter unit,14.2mm
Technical Document
Specifications
Brand
OmronProperties Measured
Weight
Display Type
LED
Cutout Height
48mm
Cutout Width
96mm
Depth
130mm
Minimum Temperature
-10°C
Maximum Temperature
+50°C
You may be interested in
Omron LED Digital Panel Multi-Function Meter for Load, Pressure, Torque, Weight, 45mm x 92mmBrand: Omron
AED 2,175.79Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Omran K3NR dc weighing meter unit,14.2mm
1
P.O.A.
Omran K3NR dc weighing meter unit,14.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron LED Digital Panel Multi-Function Meter for Load, Pressure, Torque, Weight, 45mm x 92mmBrand: Omron
AED 2,175.79Each (ex VAT)
Technical Document
Specifications
Brand
OmronProperties Measured
Weight
Display Type
LED
Cutout Height
48mm
Cutout Width
96mm
Depth
130mm
Minimum Temperature
-10°C
Maximum Temperature
+50°C
You may be interested in
Omron LED Digital Panel Multi-Function Meter for Load, Pressure, Torque, Weight, 45mm x 92mmBrand: Omron
AED 2,175.79Each (ex VAT)