Omron Level Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 819-3248Brand: OmronManufacturers Part No.: K8AK-LS1 24VAC/DC
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Omron

Monitoring Application

Level

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

K8AK-LS

Dimensions

100 x 22.5 x 90mm

Height

90mm

Length

100mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Special Features

IP20 Protection

Standards Met

CE, CSA, cURus

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Product details

Omron K8AK-LS Monitoring Relays

The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment. The K8AK-LS monitoring relays are ideal for liquid level control monitoring and preventing the chattering of relay contacts that occurs with ripples. The relay is also suitable as a floatless switch and can be wired simply with ferrules.

You may be interested in
Stock information temporarily unavailable.

AED 365.45

AED 365.45 Each (ex VAT)

AED 383.72

AED 383.72 Each (inc. VAT)

Omron Level Monitoring Relay, SPDT, DIN Rail

AED 365.45

AED 365.45 Each (ex VAT)

AED 383.72

AED 383.72 Each (inc. VAT)

Omron Level Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 365.45
3+AED 350.70
You may be interested in

Technical Document

Specifications

Brand

Omron

Monitoring Application

Level

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

K8AK-LS

Dimensions

100 x 22.5 x 90mm

Height

90mm

Length

100mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Special Features

IP20 Protection

Standards Met

CE, CSA, cURus

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Product details

Omron K8AK-LS Monitoring Relays

The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment. The K8AK-LS monitoring relays are ideal for liquid level control monitoring and preventing the chattering of relay contacts that occurs with ripples. The relay is also suitable as a floatless switch and can be wired simply with ferrules.

You may be interested in