Technical Document
Specifications
Brand
OmronCoil Voltage
110V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
LY2N
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Length
21.5mm
Coil Resistance
11000Ω
Coil Power
900mW
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Life
200000 (Electrical) Operations, 50000000 (Mechanical) Operations
Height
28mm
Contact Material
Silver Alloy
Application
General Purpose
Country of Origin
Japan
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV
AED 142.01
AED 142.01 Each (ex VAT)
AED 149.11
AED 149.11 Each (inc. VAT)
1
AED 142.01
AED 142.01 Each (ex VAT)
AED 149.11
AED 149.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 142.01 |
5 - 9 | AED 137.86 |
10+ | AED 131.83 |
Technical Document
Specifications
Brand
OmronCoil Voltage
110V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Series
LY2N
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Length
21.5mm
Coil Resistance
11000Ω
Coil Power
900mW
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Isolation Coil To Contact
2kV ac
Depth
36mm
Life
200000 (Electrical) Operations, 50000000 (Mechanical) Operations
Height
28mm
Contact Material
Silver Alloy
Application
General Purpose
Country of Origin
Japan
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV