Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Plug In Relay, 110V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 536-871Brand: OmronManufacturers Part No.: MKS2PI AC110Distrelec Article No.: 30162896
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Length

34.5mm

Coil Resistance

932Ω

Series

MKS2

Depth

34.5mm

Height

53.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Contact Material

Silver Alloy

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

General Purpose Relays, MKS Series

All units have a Mechanical indicator and lockable test button (with nameplate)
Units with a "-5" in the Manufacturer Part Number have non-standard connections, refer to datasheet
Contact rating: 10A at 30Vdc/250Vac
Contact material: AgSnIn
Operating temperature: -40 → +60 °C

Approvals

UL, TUV (IEC), CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 57.64

AED 57.64 Each (ex VAT)

AED 60.52

AED 60.52 Each (inc. VAT)

Omron Plug In Relay, 110V ac Coil, 10A Switching Current, DPDT

AED 57.64

AED 57.64 Each (ex VAT)

AED 60.52

AED 60.52 Each (inc. VAT)

Omron Plug In Relay, 110V ac Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 57.64
5 - 9AED 56.86
10+AED 55.44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

250V dc

Maximum Switching Voltage (DC)

250V dc

Length

34.5mm

Coil Resistance

932Ω

Series

MKS2

Depth

34.5mm

Height

53.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Contact Material

Silver Alloy

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

General Purpose Relays, MKS Series

All units have a Mechanical indicator and lockable test button (with nameplate)
Units with a "-5" in the Manufacturer Part Number have non-standard connections, refer to datasheet
Contact rating: 10A at 30Vdc/250Vac
Contact material: AgSnIn
Operating temperature: -40 → +60 °C

Approvals

UL, TUV (IEC), CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more